
AVC16LS04FE13T5B04 | |
|---|---|
DigiKey Part Number | 1111-AVC16LS04FE13T5B04-ND |
Manufacturer | |
Manufacturer Product Number | AVC16LS04FE13T5B04 |
Description | PUSHBUTTON SW AVC16L FLAT S04 RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Capacitive, Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads with Connector | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 58,37000 € | 116,74 € |
| Unit Price without VAT: | 58,37000 € |
|---|---|
| Unit Price with VAT: | 69,46030 € |

