
AV2521M724Q04 | |
|---|---|
DigiKey Part Number | 1111-AV2521M724Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV2521M724Q04 |
Description | PUSHBUTTON SW AV25 DPL 3A MOVING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Box | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Moving LED Ring, Power Symbol |
Circuit | Panel Cutout Dimensions Circular - 25.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 25,10500 € | 100,42 € |
| Unit Price without VAT: | 25,10500 € |
|---|---|
| Unit Price with VAT: | 29,87495 € |

