
AV2211E312R04 | |
|---|---|
DigiKey Part Number | 1111-AV2211E312R04-ND |
Manufacturer | |
Manufacturer Product Number | AV2211E312R04 |
Description | AV22 SPL 0.4VA MOVE RING LED RED |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 22.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,26120 € | 1.013,06 € |
| Unit Price without VAT: | 20,26120 € |
|---|---|
| Unit Price with VAT: | 24,11083 € |

