
AV1921E712Q04 | |
|---|---|
DigiKey Part Number | 1111-AV1921E712Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV1921E712Q04 |
Description | AV19 DPL 5A MOVE RING LED BLUE 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | AV1921E712Q04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,69720 € | 1.569,72 € |
| Unit Price without VAT: | 15,69720 € |
|---|---|
| Unit Price with VAT: | 18,67967 € |

