Parametric Equivalent

AV1920P324R04 | |
|---|---|
DigiKey Part Number | 1111-AV1920P324R04-ND |
Manufacturer | |
Manufacturer Product Number | AV1920P324R04 |
Description | AV19 DPM 0.4VA POWER LED RED 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking Power Symbol |
Series | Color - Actuator/Cap Silver |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 24 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AV1920P324R04 | TE Connectivity ALCOSWITCH Switches | 0 | 450-3023-ND | 14,60260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,91720 € | 995,86 € |
| Unit Price without VAT: | 19,91720 € |
|---|---|
| Unit Price with VAT: | 23,70147 € |


