
AV1920E312Q04 | |
|---|---|
DigiKey Part Number | 1111-AV1920E312Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV1920E312Q04 |
Description | PUSHBUTTON SW AV19 DPM 3A MOVE R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 28,66000 € | 85,98 € |
| Unit Price without VAT: | 28,66000 € |
|---|---|
| Unit Price with VAT: | 34,10540 € |

