
AV1910RG12Q04 | |
|---|---|
DigiKey Part Number | 1111-AV1910RG12Q04-ND |
Manufacturer | |
Manufacturer Product Number | AV1910RG12Q04 |
Description | PUSHBUTTON SWITCHES AV19 SPM 3A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Red/Yellow |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Fixed LED Ring |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 20,19750 € | 80,79 € |
| Unit Price without VAT: | 20,19750 € |
|---|---|
| Unit Price with VAT: | 24,03503 € |

