
AV1610R112R04 | |
|---|---|
DigiKey Part Number | 1111-AV1610R112R04-ND |
Manufacturer | |
Manufacturer Product Number | AV1610R112R04 |
Description | AV16 SPM 0.4VA FIX RING LED WHIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, White |
Packaging Tray | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Fixed LED Ring |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,88120 € | 594,06 € |
| Unit Price without VAT: | 11,88120 € |
|---|---|
| Unit Price with VAT: | 14,13863 € |

