
AT053-14 | |
|---|---|
DigiKey Part Number | 1111-AT053-14-ND |
Manufacturer | |
Manufacturer Product Number | AT053-14 |
Description | AT053-14 |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.122" (3.10mm) White |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.122" (3.10mm) |
Mfr | Inner Diameter - Recovered 0.112" (2.84mm) |
Series | Material |
Packaging Bag | Color |
Part Status Active | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,20060 € | 510,03 € |
| Unit Price without VAT: | 10,20060 € |
|---|---|
| Unit Price with VAT: | 12,13871 € |

