
ASF42L | |
|---|---|
DigiKey Part Number | 1111-ASF42L-ND |
Manufacturer | |
Manufacturer Product Number | ASF42L |
Description | ASF42L=4PDT AUTO-SLIDE W/L BEN |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Surface Mount |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Silver |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Features Tape Seal |
Circuit 4PDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 15,000 Cycles |
Actuator Type Screwdriver Slot | Operating Force 950gf |
Actuator Length Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.392 | 16,22969 € | 22.591,73 € |
| Unit Price without VAT: | 16,22969 € |
|---|---|
| Unit Price with VAT: | 19,31333 € |

