
ASF22RGL | |
|---|---|
DigiKey Part Number | 1111-ASF22RGL-ND |
Manufacturer | |
Manufacturer Product Number | ASF22RGL |
Description | ASF22RGL=DPDT AUTOSLIDE L BEND |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length Flush |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tube | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit DPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Screwdriver Slot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.550 | 13,15390 € | 33.542,44 € |
| Unit Price without VAT: | 13,15390 € |
|---|---|
| Unit Price with VAT: | 15,65314 € |

