
ASE42RL | |
|---|---|
DigiKey Part Number | 1111-ASE42RL-ND |
Manufacturer | |
Manufacturer Product Number | ASE42RL |
Description | ASE42RL=4 POLE L BEND SLIDE SW |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 5.82mm |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit 4PDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 950gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.920 | 11,94695 € | 22.938,14 € |
| Unit Price without VAT: | 11,94695 € |
|---|---|
| Unit Price with VAT: | 14,21687 € |

