
ASE42 | |
|---|---|
DigiKey Part Number | 1111-ASE42-ND |
Manufacturer | |
Manufacturer Product Number | ASE42 |
Description | SLIDE SWITCHES 4PDT UPRIGHT SILV |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.79mm |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit 4PDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 300mA (AC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 115 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 950gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,15600 € | 95,78 € |
| Unit Price without VAT: | 19,15600 € |
|---|---|
| Unit Price with VAT: | 22,79564 € |

