
ASE22G | |
|---|---|
DigiKey Part Number | 1111-ASE22G-ND |
Manufacturer | |
Manufacturer Product Number | ASE22G |
Description | ASE22G=DPDT AUTO-SLIDE |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.79mm |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 80°C |
Contact Timing Shorting (MBB) | Actuator Material Polyamide (PA46), Nylon 4/6 |
Switch Function On-On | Switch Travel 2.79mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 950gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,70636 € | 26.765,90 € |
| Unit Price without VAT: | 10,70636 € |
|---|---|
| Unit Price with VAT: | 12,74057 € |

