
ASCANC | |
|---|---|
DigiKey Part Number | ASCANC-ND |
Manufacturer | |
Manufacturer Product Number | ASCANC |
Description | RF ANT 150/450MHZ WHIP STR NMO |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 3 |
Packaging Bulk | Termination NMO |
Part Status Obsolete | Mounting Type Connector Mount |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Height (Max) 16.000" (406.40mm) |
Frequency (Center/Band) 150MHz, 450MHz, 800MHz | Base Product Number |

