New Product
Image for ALR-SST-PV-IES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALR-SST-PV-IES

DigiKey Part Number
1111-ALR-SST-PV-IES-ND
Manufacturer
Manufacturer Product Number
ALR-SST-PV-IES
Description
ALR-SST-PV-IES ROHS COMPLIANT: N
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Photocell Controller 120 ~ 277VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
TE Connectivity AMP Connectors
Type
Photocell Controller
Series
Voltage - Supply
120 ~ 277VAC
Packaging
Box
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
448,34250 €193,37 €
Unit Price without VAT:48,34250 €
Unit Price with VAT:57,52758 €