
ALR-M-480 | |
|---|---|
DigiKey Part Number | 1111-ALR-M-480-ND |
Manufacturer | |
Manufacturer Product Number | ALR-M-480 |
Description | ALR-M-480 ENERGYDIVISION TE CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 420 ~ 530VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 420 ~ 530VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,11000 € | 105,33 € |
| Unit Price without VAT: | 35,11000 € |
|---|---|
| Unit Price with VAT: | 41,78090 € |

