
AH965H | |
|---|---|
DigiKey Part Number | 1111-AH965H-ND |
Manufacturer | |
Manufacturer Product Number | AH965H |
Description | GENERAL PURPOSE RELAYS AH965H=RE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 300 A 30VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 30VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts, Sealed - Hermetically |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -65°C ~ 120°C |
Part Status Active | Must Operate Voltage 20 VDC |
Mounting Type Chassis Mount | Must Release Voltage 0.5 VDC |
Coil Voltage 30VDC | Coil Current 3.4 A |
Contact Form SPDT (1 Form C) | Coil Power 102W |
Contact Rating (Current) 300 A | Coil Resistance 8.8Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH965H | TE Connectivity Aerospace, Defense and Marine | 0 | AH965H-ND | 24.422,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34.179,11000 € | 34.179,11 € |
| Unit Price without VAT: | 34.179,11000 € |
|---|---|
| Unit Price with VAT: | 40.673,14090 € |

