Image for AFT-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFT-L

DigiKey Part Number
994-AFT-L-ND
Manufacturer
Manufacturer Product Number
AFT-L
Description
RF ANT 507MHZ WHIP STR NMO 24"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
1.5
Part Status
Active
Gain
0dB
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Power - Max
200 W
Frequency (Center/Band)
507MHz
Termination
NMO
Frequency Range
118MHz ~ 896MHz
Mounting Type
Base Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6014,85350 €891,21 €
Manufacturers Standard Package
Unit Price without VAT:14,85350 €
Unit Price with VAT:17,67567 €