
AFD50-22-41SN-6094 | |
|---|---|
DigiKey Part Number | 1111-AFD50-22-41SN-6094-ND |
Manufacturer | |
Manufacturer Product Number | AFD50-22-41SN-6094 |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 41 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 G Series II | Shielding |
Shell Size - Insert 22-41 | Operating Temperature -55°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Plastic |
Termination Crimp | Applications Aviation, Automotive, Military |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,30500 € | 134,61 € |
| Unit Price without VAT: | 67,30500 € |
|---|---|
| Unit Price with VAT: | 80,09295 € |

