
AFD50-14-18SX-6094 | |
|---|---|
DigiKey Part Number | 1111-AFD50-14-18SX-6094-ND |
Manufacturer | |
Manufacturer Product Number | AFD50-14-18SX-6094 |
Description | CIRCULAR MIL SPEC CONNECTOR RECP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 18 | Ingress Protection Environment Resistant |
Qualification MIL-DTL-26482 G Series II | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-18 | Cable Opening 0.875" (22.23mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 200°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Crimp | Insert Material Plastic |
Fastening Type Threaded | Applications Aviation, Automotive, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 48,37500 € | 96,75 € |
| Unit Price without VAT: | 48,37500 € |
|---|---|
| Unit Price with VAT: | 57,56625 € |

