
ADF05STTR04 | |
|---|---|
DigiKey Part Number | 1111-ADF05STTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF05STTR04 |
Description | DIP SWITCHES/SIP SWITCHES FLUSH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Standard Actuator |
Datasheet | Datasheet |
EDA/CAD Models | ADF05STTR04 Models |
Category | Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | Actuator Type Standard |
Series | Actuator Level Flush, Recessed |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Washable Yes |
Circuit SPST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 1,16487 € | 8.736,52 € |
| Unit Price without VAT: | 1,16487 € |
|---|---|
| Unit Price with VAT: | 1,38620 € |

