Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADF04STTR04 | |
|---|---|
DigiKey Part Number | 1111-ADF04STTR04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF04STTR04 |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | ADF04STTR04 Models |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.177" (4.50mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.478" (12.14mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825059-3 | TE Connectivity ALCOSWITCH Switches | 60.136 | 1-1825059-3-ND | 1,27000 € | Parametric Equivalent |
| 1-1825059-7 | TE Connectivity ALCOSWITCH Switches | 9.470 | 1-1825059-7-ND | 1,96000 € | Parametric Equivalent |
| 90HBW04PRT | Grayhill Inc. | 6.194 | GH7625CT-ND | 3,86000 € | Parametric Equivalent |
| 90HBW04PT | Grayhill Inc. | 3.651 | GH7238-ND | 4,27000 € | Parametric Equivalent |
| A6SN-4101 | Omron Electronics Inc-EMC Div | 6.229 | SW1187-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,32956 € | 997,17 € |
| Unit Price without VAT: | 1,32956 € |
|---|---|
| Unit Price with VAT: | 1,58218 € |











