
AD450 | |
|---|---|
DigiKey Part Number | AD450-ND |
Manufacturer | |
Manufacturer Product Number | AD450 |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Frequency Range 450MHz ~ 470MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 38.000" (965.20mm) |

