
ABSCANC | |
|---|---|
DigiKey Part Number | ABSCANC-ND |
Manufacturer | |
Manufacturer Product Number | ABSCANC |
Description | RF ANT 150/450MHZ WHIP STR NMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 3 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz), UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 150MHz, 450MHz, 800MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 27,19775 € | 1.087,91 € |
| Unit Price without VAT: | 27,19775 € |
|---|---|
| Unit Price with VAT: | 32,36532 € |

