
ABC26G-80P | |
|---|---|
DigiKey Part Number | 1111-ABC26G-80P-ND |
Manufacturer | |
Manufacturer Product Number | ABC26G-80P |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 80 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 750,72280 € | 18.768,07 € |
| Unit Price without VAT: | 750,72280 € |
|---|---|
| Unit Price with VAT: | 893,36013 € |

