
ABC26C-8000 | |
|---|---|
DigiKey Part Number | 1111-ABC26C-8000-ND |
Manufacturer | |
Manufacturer Product Number | ABC26C-8000 |
Description | ABC26C-8000 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector Crimp Gold |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Contact Finish Gold |
Contact Type Female Socket | Color Natural |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 939,11000 € | 28.173,30 € |
| Unit Price without VAT: | 939,11000 € |
|---|---|
| Unit Price with VAT: | 1.117,54090 € |

