
ABC23G-80S | |
|---|---|
DigiKey Part Number | 1111-ABC23G-80S-ND |
Manufacturer | |
Manufacturer Product Number | ABC23G-80S |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | - | |
Fastening Type | - | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 851,55320 € | 21.288,83 € |
| Unit Price without VAT: | 851,55320 € |
|---|---|
| Unit Price with VAT: | 1.013,34831 € |

