
ABC20C-1331 | |
|---|---|
DigiKey Part Number | 1111-ABC20C-1331-ND |
Manufacturer | |
Manufacturer Product Number | ABC20C-1331 |
Description | RECTANGULAR MIL SPEC CONN RECP A |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 14 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 469,39240 € | 11.734,81 € |
| Unit Price without VAT: | 469,39240 € |
|---|---|
| Unit Price with VAT: | 558,57696 € |

