
ABC06P-20S-4048 | |
|---|---|
DigiKey Part Number | 1111-ABC06P-20S-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC06P-20S-4048 |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Gauge 20-24 AWG |
Contact Type Female Socket | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,53030 € | 8.853,03 € |
| Unit Price without VAT: | 88,53030 € |
|---|---|
| Unit Price with VAT: | 105,35106 € |

