
ABC06N-20P-6152 | |
|---|---|
DigiKey Part Number | 1111-ABC06N-20P-6152-ND |
Manufacturer | |
Manufacturer Product Number | ABC06N-20P-6152 |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -65°C ~ 175°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 59,92863 € | 4.374,79 € |
| Unit Price without VAT: | 59,92863 € |
|---|---|
| Unit Price with VAT: | 71,31507 € |

