
ABC06G-20S-4048 | |
|---|---|
DigiKey Part Number | 1111-ABC06G-20S-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC06G-20S-4048 |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 70,69830 € | 7.069,83 € |
| Unit Price without VAT: | 70,69830 € |
|---|---|
| Unit Price with VAT: | 84,13098 € |

