
ABC03R-20P-4048 | |
|---|---|
DigiKey Part Number | 1111-ABC03R-20P-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC03R-20P-4048 |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 20-24 AWG |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Gauge 20-24 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Male Pin | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 89,94400 € | 2.248,60 € |
| Unit Price without VAT: | 89,94400 € |
|---|---|
| Unit Price with VAT: | 107,03336 € |

