
ABC03N-3N | |
|---|---|
DigiKey Part Number | 1111-ABC03N-3N-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-3N |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Connector Type Receptacle |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201 | 24,10896 € | 4.845,90 € |
| Unit Price without VAT: | 24,10896 € |
|---|---|
| Unit Price with VAT: | 28,68966 € |

