
ABC03N-22P | |
|---|---|
DigiKey Part Number | 1111-ABC03N-22P-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-22P |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ABC03N-22P Models |
Category | Number of Positions 10 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Male Pin | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 134 | 90,72925 € | 12.157,72 € |
| Unit Price without VAT: | 90,72925 € |
|---|---|
| Unit Price with VAT: | 107,96781 € |

