
ABC03N-22P-4048 | |
|---|---|
DigiKey Part Number | 1111-ABC03N-22P-4048-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-22P-4048 |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ABC03N-22P-4048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | 22-28 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 80,28649 € | 4.576,33 € |
| Unit Price without VAT: | 80,28649 € |
|---|---|
| Unit Price with VAT: | 95,54092 € |

