
ABC03N-16P | |
|---|---|
DigiKey Part Number | 1111-ABC03N-16P-ND |
Manufacturer | |
Manufacturer Product Number | ABC03N-16P |
Description | IN-LINE RECP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp 16-20 AWG |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Gauge 16-20 AWG |
Contact Type Male Pin | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 77,06483 € | 11.020,27 € |
| Unit Price without VAT: | 77,06483 € |
|---|---|
| Unit Price with VAT: | 91,70715 € |

