
AB8963C | |
|---|---|
DigiKey Part Number | AB8963C-ND |
Manufacturer | |
Manufacturer Product Number | AB8963C |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3.5dBi |
Part Status Obsolete | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 933MHz | Mounting Type Base Mount |
Frequency Range 896MHz ~ 970MHz | Base Product Number |
Antenna Type Whip, Straight |

