
AB800 | |
|---|---|
DigiKey Part Number | AB800-ND |
Manufacturer | |
Manufacturer Product Number | AB800 |
Description | WHIP AB 1/4 806-896MHZ 851 0 BK |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Category | Frequency Range 806MHz ~ 896MHz |
Manufacturer TE Connectivity | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 851MHz |

