
AB450S | |
|---|---|
DigiKey Part Number | AB450S-ND |
Manufacturer | |
Manufacturer Product Number | AB450S |
Description | RF ANT 450MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 0dB |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 450MHz | Mounting Type Base Mount |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 31,13367 € | 934,01 € |
| Unit Price without VAT: | 31,13367 € |
|---|---|
| Unit Price with VAT: | 37,04907 € |

