
AB450 | |
|---|---|
DigiKey Part Number | L994AB450-ND |
Manufacturer | |
Manufacturer Product Number | AB450 |
Description | RF ANT 450MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 0dB |
Frequency Group UHF (300MHz ~ 1GHz) | Power - Max 200 W |
Frequency (Center/Band) 450MHz | Termination NMO |
Frequency Range 450MHz ~ 470MHz | Mounting Type Base Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,22000 € | 23,22 € |
| 10 | 18,68800 € | 186,88 € |
| 25 | 17,55800 € | 438,95 € |
| 100 | 16,31510 € | 1.631,51 € |
| 250 | 15,72272 € | 3.930,68 € |
| 500 | 15,36576 € | 7.682,88 € |
| Unit Price without VAT: | 23,22000 € |
|---|---|
| Unit Price with VAT: | 27,63180 € |

