
AB24003-OC | |
|---|---|
DigiKey Part Number | AB24003-OC-ND |
Manufacturer | |
Manufacturer Product Number | AB24003-OC |
Description | RF ANT 2.4GHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination NMO |
Frequency (Center/Band) 2.4GHz | Mounting Type Base Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 52,36700 € | 1.047,34 € |
| Unit Price without VAT: | 52,36700 € |
|---|---|
| Unit Price with VAT: | 62,31673 € |

