
AB150S | |
|---|---|
DigiKey Part Number | AB150S-ND |
Manufacturer | |
Manufacturer Product Number | AB150S |
Description | RF ANT 150MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 0dB |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 150MHz | Mounting Type Base Mount |
Frequency Range 150MHz ~ 174MHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| 10 | 34,57400 € | 345,74 € |
| 25 | 32,67680 € | 816,92 € |
| 100 | 30,59080 € | 3.059,08 € |
| 250 | 29,59680 € | 7.399,20 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 50,18230 € |

