
AB150 | |
|---|---|
DigiKey Part Number | AB150-ND |
Manufacturer | |
Manufacturer Product Number | AB150 |
Description | RF ANT 150MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Obsolete | Gain 0dB |
Frequency Group VHF (f < 300MHz) | Power - Max 200 W |
Frequency (Center/Band) 150MHz | Termination NMO |
Frequency Range 150MHz ~ 174MHz | Mounting Type Base Mount |

