RF ANTENNA DCS, GSM, PCS PCB Trace MMCX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAF95035

DigiKey Part Number
994-1001-ND
Manufacturer
Manufacturer Product Number
AAF95035
Description
RF ANT 868MHZ/900MHZ PCB TRACE
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, PCS PCB Trace MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Cellular, General ISM
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
868MHz, 900MHz, 1.8GHz, 1.9GHz
Frequency Range
868MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Antenna Type
PCB Trace
Number of Bands
4
VSWR
2.5
Return Loss
-
Gain
1dBi
Features
Cable - 305mm
Termination
MMCX
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
DCS, GSM, PCS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
105,94000 €59,40 €
255,51440 €137,86 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €