
AA-400-200-CE-SUPRHTR | |
|---|---|
DigiKey Part Number | 1111-AA-400-200-CE-SUPRHTR-ND |
Manufacturer | |
Manufacturer Product Number | AA-400-200-CE-SUPRHTR |
Description | AA-400-200-CE-SUPRHTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Compressed Air Heater, Bench Top 240V 707°F ~ 752°F (375°C ~ 400°C) Yellow |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer TE Connectivity AMP Connectors | Includes Heater, Stand, Input Air Filter, 2 Nozzles |
Series | Features Airflow and Temperature Pressure Regulator and Gauge, Auto Power Cut-off Switch |
Packaging Bulk | Approval Agency Marking CE |
Part Status Active | Approved Countries Europe |
Tool Type Compressed Air Heater, Bench Top | Air Flow 5.0 CFM |
Temperature Range 707°F ~ 752°F (375°C ~ 400°C) | Color Yellow |
Voltage 240V | Weight 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.452,17000 € | 13.452,17 € |
| Unit Price without VAT: | 13.452,17000 € |
|---|---|
| Unit Price with VAT: | 16.008,08230 € |

