
A931F | |
|---|---|
DigiKey Part Number | 1111-A931F-ND |
Manufacturer | |
Manufacturer Product Number | A931F |
Description | CONTACTORS-ELECTROMECHANICAL SPS |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 600 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 10 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Coil Current | 323.7 mA | |
Coil Power | 9.1W | |
Coil Resistance | 86.5Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.930,43000 € | 19.930,43 € |
| Unit Price without VAT: | 19.930,43000 € |
|---|---|
| Unit Price with VAT: | 23.717,21170 € |

