
A8065CT | |
|---|---|
DigiKey Part Number | A8065CT-ND |
Manufacturer | |
Manufacturer Product Number | A8065CT |
Description | RF ANT 851MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 5dBi |
Part Status Obsolete | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 851MHz | Mounting Type Base Mount |
Frequency Range 806MHz ~ 896MHz | Base Product Number |
Antenna Type Whip, Straight |

