
A772XTB | |
|---|---|
DigiKey Part Number | 1111-A772XTB-ND |
Manufacturer | |
Manufacturer Product Number | A772XTB |
Description | A772XTB=CONTACTOR BATTERY DISC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 200 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 28VDC - Nom | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 71°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Coil Current | 263.7 mA | |
Coil Power | 6.3W | |
Coil Resistance | 91Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36.948,10000 € | 36.948,10 € |
| Unit Price without VAT: | 36.948,10000 € |
|---|---|
| Unit Price with VAT: | 43.968,23900 € |

