
A770WF | |
|---|---|
DigiKey Part Number | 1111-A770WF-ND |
Manufacturer | |
Manufacturer Product Number | A770WF |
Description | A770WF=RELAY |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 300 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 28VDC | Release Time 35 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 307.7 mA |
Contact Rating (Current) 300 A | Coil Power 8.6mW |
Switching Voltage 28VDC - Nom | Coil Resistance 91Ohms |
Features Auxiliary Contacts, Sealed - Fully |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14.503,39000 € | 14.503,39 € |
| Unit Price without VAT: | 14.503,39000 € |
|---|---|
| Unit Price with VAT: | 17.259,03410 € |

